
Surface mountable 3-pole protection IC for power management, featuring a 90V voltage rating and a peak pulse current capability of 5kA. This component offers a breakdown voltage range of 72V to 108V and operates reliably between -40°C and 90°C. Designed for solder termination in an SMD/SMT package, it is RoHS compliant.
Sign in to ask questions about the Littelfuse SL1003A090SM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse SL1003A090SM technical specifications.
| Package/Case | SMD/SMT |
| Depth | 6mm |
| Fail Short | No |
| Length | 8.1mm |
| Max Breakdown Voltage | 108V |
| Min Breakdown Voltage | 72V |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Poles | 3 |
| Package Quantity | 700 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 5kA |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | SL1003A |
| Termination | Solder |
| Voltage Rating | 90V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SL1003A090SM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.