
The SL1021B230RF is a 3-pin radial lead free protection IC from Littelfuse. It features a peak pulse current of 20kA and operates within a temperature range of -40°C to 90°C. The device is packaged in a radial package with a diameter of 8mm and a length of 10.5mm. It is designed for through hole mounting and is compliant with RoHS regulations.
Sign in to ask questions about the Littelfuse SL1021B230RF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse SL1021B230RF technical specifications.
| Package/Case | Radial |
| Depth | 9mm |
| Diameter | 8mm |
| Fail Short | Yes |
| Lead Free | Lead Free |
| Length | 10.5mm |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Poles | 3 |
| Packaging | Tray |
| Peak Pulse Current | 20kA |
| RoHS Compliant | Yes |
| Series | SL1021B |
| Termination | Radial |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SL1021B230RF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.