
The SL1021B250RF is a 3-pin radial lead free protection IC from Littelfuse. It features a peak pulse current of 20kA and operates over a temperature range of -40°C to 90°C. The device is packaged in a radial package and is available in a tray packaging format. The SL1021B250RF is RoHS compliant and suitable for use in lead free applications.
Sign in to ask questions about the Littelfuse SL1021B250RF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse SL1021B250RF technical specifications.
| Package/Case | Radial |
| Diameter | 8mm |
| Fail Short | Yes |
| Lead Free | Lead Free |
| Length | 10.5mm |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Poles | 3 |
| Packaging | Tray |
| Peak Pulse Current | 20kA |
| RoHS Compliant | Yes |
| Series | SL1021B |
| Termination | Radial |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SL1021B250RF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.