
The SL1021B260RF is a 3-pin radial lead protection IC from Littelfuse, with a diameter of 8mm and length of 10.5mm. It is designed to operate within a temperature range of -40°C to 90°C. The device is lead-free and RoHS compliant, and features a peak pulse current of 20kA. It is packaged in a tray and is suitable for through-hole mounting.
Sign in to ask questions about the Littelfuse SL1021B260RF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse SL1021B260RF technical specifications.
| Package/Case | Radial |
| Diameter | 8mm |
| Fail Short | Yes |
| Lead Free | Lead Free |
| Length | 10.5mm |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Poles | 3 |
| Packaging | Tray |
| Peak Pulse Current | 20kA |
| RoHS Compliant | Yes |
| Series | SL1021B |
| Termination | Radial |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SL1021B260RF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.