The SL1024B230RF is a 3-pin radial lead free protection IC from Littelfuse. It features a capacitance of 1.5pF and a peak pulse current of 20kA. The device is packaged in a radial package with a diameter of 8.4mm and a length of 11.8mm. It is designed to operate within a temperature range of -40 to 90°C and is compliant with RoHS regulations. The SL1024B230RF is available in a tray packaging format.
Sign in to ask questions about the Littelfuse SL1024B230RF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse SL1024B230RF technical specifications.
| Capacitance | 1.5pF |
| Package/Case | Radial |
| Diameter | 8.4mm |
| Fail Short | Yes |
| Lead Free | Lead Free |
| Length | 11.8mm |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Poles | 3 |
| Packaging | Tray |
| Peak Pulse Current | 20kA |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | SL1024B |
| Termination | Radial |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SL1024B230RF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
