Gas Plasma Arrestors 1100V Delta 3 Terminal
Littelfuse SL1026-1100 technical specifications.
| Capacitance | 1pF |
| Diameter | 9.1mm |
| Fail Short | No |
| Lead Free | Lead Free |
| Length | 45mm |
| Mount | Holder |
| Number of Poles | 3 |
| Package Quantity | 20 |
| Packaging | Bulk |
| Peak Pulse Current | 55kA |
| Series | SL1026 |
| Voltage Rating | 1.1kV |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse SL1026-1100 to view detailed technical specifications.
No datasheet is available for this part.