
Littelfuse SL1026-700 technical specifications.
| Depth | 9.1mm |
| Diameter | 9.1mm |
| Fail Short | No |
| Lead Free | Lead Free |
| Length | 45mm |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Mount | Holder |
| Number of Poles | 3 |
| Package Quantity | 100 |
| Packaging | Tray |
| Peak Pulse Current | 40kA |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | SL1026 |
| Voltage Rating | 700V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SL1026-700 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
