
Fuse Class RK1 Medium Time Delay Acting 30A 480V Holder Cartridge 10.3 X 41.3mm CE/CSA/UL
Littelfuse SLC030 technical specifications.
| Current Rating | 30A |
| Fuse Size | 10.3 X 41.3mm |
| Max Voltage Rating (AC) | 480V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.