Unidirectional transient voltage suppressor diode with a 10V reverse standoff voltage and 50kW peak pulse power. Features a 19V clamping voltage and 115A max surge current. Operates from -65°C to 175°C with a leakage current of 10uA. Through-hole mount, axial package, and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Littelfuse SLD10U-017 technical specifications.
| Package/Case | P |
| Clamping Voltage | 19V |
| Clamping Voltage-Max | 19V |
| Diameter | 9.1mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Leakage Current | 10uA |
| Length | 9.1mm |
| Max Breakdown Voltage | 13V |
| Min Breakdown Voltage | 11.8V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 10uA |
| Max Surge Current | 115A |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 10V |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 300A |
| Peak Pulse Power | 50kW |
| Polarity | Unidirectional |
| Power Dissipation | 2.2kW |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 11.8V |
| Reverse Standoff Voltage | 10V |
| Reverse Voltage | 10V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101, SLD |
| Termination | Axial |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
No datasheet is available for this part.