Sign in to ask questions about the Littelfuse SLD11U-017-B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse SLD11U-017-B technical specifications.
| Package/Case | P |
| Diode Type | ZENER |
| Max Breakdown Voltage | 13.5V |
| Min Breakdown Voltage | 12.2V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 10uA |
| Mount | Through Hole |
| Number of Unidirectional Channels | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Peak Pulse Current | 280.2A |
| Peak Pulse Power | 5kW |
| Power Line Protection | No |
| Reverse Standoff Voltage | 11V |
| Reverse Voltage | 11V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101, SLD |
| Weight | 0.074075oz |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SLD11U-017-B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.