The SLD12-018 Zener diode from Littelfuse features a clamping voltage of 19.9V and a minimum breakdown voltage of 13.3V. It can handle a maximum power dissipation of 8W and a maximum surge current of 600A. Operating temperature range is from -55°C to 175°C. The diode is available in a P-AXIAL package and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | P |
| Clamping Voltage | 19.9V |
| Diode Type | ZENER |
| Min Breakdown Voltage | 13.3V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 8W |
| Max Surge Current | 600A |
| Mount | Through Hole |
| Mounting Style | AXIAL |
| Number of Bidirectional Channels | 1 |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 256.3A |
| Peak Pulse Power | 5kW |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 12V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101, SLD |
| Termination | Axial |
| Weight | 0.074075oz |
| RoHS | Compliant |