TVS DIODE 12V 19.9V P600
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Littelfuse SLD12-018-B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | P |
| Diode Type | ZENER |
| Max Breakdown Voltage | 14.7V |
| Min Breakdown Voltage | 13.3V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 10uA |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Peak Pulse Current | 256.3A |
| Peak Pulse Power | 5kW |
| Power Line Protection | No |
| Reverse Standoff Voltage | 12V |
| Reverse Voltage | 12V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101, SLD |
| Weight | 0.074075oz |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SLD12-018-B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.