
Bidirectional Transient Voltage Suppressor (TVS) diode with 50kW peak pulse power and 2.2kW power dissipation. Features a 24V reverse standoff voltage, 25V minimum breakdown voltage, and 36V clamping voltage. Operates across a wide temperature range of -65°C to 175°C. This silicon component is designed for through-hole mounting with axial termination and is HALOGEN FREE and ROHS COMPLIANT.
Sign in to ask questions about the Littelfuse SLD24-018 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse SLD24-018 technical specifications.
| Package/Case | P |
| Clamping Voltage | 36V |
| Clamping Voltage-Max | 36V |
| Diameter | 9.1mm |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Lead Free | Lead Free |
| Leakage Current | 10uA |
| Length | 9.1mm |
| Max Breakdown Voltage | 30V |
| Min Breakdown Voltage | 25V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 2.2kW |
| Max Surge Current | 61A |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 24V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 61A |
| Peak Pulse Power | 50kW |
| Polarity | Bidirectional |
| Power Dissipation | 2.2kW |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 25V |
| Reverse Standoff Voltage | 24V |
| RoHS Compliant | Yes |
| Series | SLD |
| Termination | Axial |
| DC Rated Voltage | 24V |
| Weight | 0.074075oz |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SLD24-018 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.