
The SLD24-018-B is a silicon bidirectional transient voltage suppressor diode with a maximum operating temperature of 175 degrees Celsius and a minimum operating temperature of -65 degrees Celsius. It has a maximum reverse voltage of 24 volts and a maximum non-repetitive peak reverse power dissipation of 50 kilowatts. The diode is available in an axial package with two terminals. It is designed to suppress voltage transients in electronic circuits.
Sign in to ask questions about the Littelfuse SLD24-018-B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse SLD24-018-B technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | AXIAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 24 |
| Breakdown Voltage-Min | 25 |
| Non-rep Peak Rev Power Dis-Max | 50000 |
| Clamping Voltage-Max | 36 |
| Breakdown Voltage-Nom | 27.5 |
| Breakdown Voltage-Max | 30 |
| Power Dissipation-Max | 8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8541.10.00.50 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Littelfuse SLD24-018-B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.