
Unidirectional Transient Voltage Suppressor (TVS) diode with a 30V reverse standoff voltage and 33.3V minimum breakdown voltage. Features a 48.4V clamping voltage and 10uA leakage current. Designed for through-hole mounting with axial termination, this component offers 8W maximum power dissipation and handles a 600A maximum surge current. Operates across a wide temperature range from -55°C to 175°C, with a peak pulse power of 5kW.
Littelfuse SLD30U-017 technical specifications.
| Package/Case | P |
| Clamping Voltage | 48.4V |
| Diode Type | ZENER |
| Lead Free | Lead Free |
| Leakage Current | 10uA |
| Min Breakdown Voltage | 33.3V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 8W |
| Max Surge Current | 600A |
| Mount | Through Hole |
| Mounting Style | AXIAL |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 105.4A |
| Peak Pulse Power | 5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 33.3V |
| Reverse Standoff Voltage | 30V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101, SLD |
| Termination | Axial |
| Weight | 0.074075oz |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SLD30U-017 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
