
Bidirectional transient voltage suppressor diode with a 33V reverse standoff voltage. Features a 5kW peak pulse power rating and 600A max surge current capability. Offers a clamping voltage of 53.3V and a minimum breakdown voltage of 36.7V. Operates across a wide temperature range from -55°C to 175°C, with a maximum power dissipation of 8W. Packaged in a through-hole, axial leaded configuration, suitable for tape and reel packaging.
Littelfuse SLD33-018 technical specifications.
| Package/Case | P |
| Clamping Voltage | 53.3V |
| Diode Type | ZENER |
| Lead Free | Lead Free |
| Min Breakdown Voltage | 36.7V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 8W |
| Max Surge Current | 600A |
| Mount | Through Hole |
| Mounting Style | AXIAL |
| Number of Bidirectional Channels | 1 |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 95.7A |
| Peak Pulse Power | 5kW |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 33V |
| RoHS Compliant | Yes |
| Series | SLD |
| Termination | Axial |
| Weight | 0.074075oz |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SLD33-018 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
