The SLD8S18A is a single-element, unidirectional transient voltage suppressor diode from Littelfuse. It has a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. The diode is made of SILICON material and has a maximum reverse voltage of 18V. It can handle a maximum non-repetitive peak reverse power dissipation of 7000W and a maximum clamping voltage of 29.2V. The SLD8S18A is available in a R-PSSO-C1 package type.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Littelfuse SLD8S18A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 175 |
| Number of Terminals | 1 |
| Min Operating Temperature | -55 |
| Terminal Position | SINGLE |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 18 |
| Breakdown Voltage-Min | 20 |
| Non-rep Peak Rev Power Dis-Max | 7000 |
| Clamping Voltage-Max | 29.2 |
| Breakdown Voltage-Nom | 21.05 |
| Breakdown Voltage-Max | 22.1 |
| Power Dissipation-Max | 8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Littelfuse SLD8S18A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.