The SLD8S26A is a single-element unidirectional silicon transient voltage suppressor diode with a maximum operating temperature of 175 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It features a maximum reverse voltage of 26V and a maximum non-repetitive peak reverse power dissipation of 7000W. The diode is packaged in a R-PSSO-C1 surface mount package and is suitable for use in high-temperature applications.
Littelfuse SLD8S26A technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 1 |
| Min Operating Temperature | -55 |
| Terminal Position | SINGLE |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 26 |
| Breakdown Voltage-Min | 28.9 |
| Non-rep Peak Rev Power Dis-Max | 7000 |
| Clamping Voltage-Max | 42.1 |
| Breakdown Voltage-Nom | 30.4 |
| Breakdown Voltage-Max | 31.9 |
| Power Dissipation-Max | 8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Littelfuse SLD8S26A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.