Littelfuse SLD8S27A technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 1 |
| Min Operating Temperature | -55 |
| Terminal Position | SINGLE |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 27 |
| Breakdown Voltage-Min | 29.9 |
| Non-rep Peak Rev Power Dis-Max | 7000 |
| Clamping Voltage-Max | 43.6 |
| Breakdown Voltage-Nom | 31.5 |
| Breakdown Voltage-Max | 33.1 |
| Power Dissipation-Max | 8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Littelfuse SLD8S27A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.