
Unidirectional transient voltage suppressor diode with 400W peak pulse power and 10A peak pulse current. Features a 12V reverse standoff voltage and 18.5V clamping voltage. This 2-element silicon device is housed in a SOT-23-3 surface mount package, measuring 3.04mm in length, 1.4mm in width, and 1.12mm in height. Operating temperature range is -40°C to 125°C. RoHS compliant and lead-free.
Littelfuse SM12-02HTG technical specifications.
| Package/Case | SOT-23-3 |
| Clamping Voltage | 18.5V |
| Diode Type | ZENER |
| Height | 1.12mm |
| Lead Free | Lead Free |
| Length | 3.04mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 400W |
| Max Surge Current | 17A |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Unidirectional Channels | 2 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 10A |
| Peak Pulse Power | 400W |
| Power Line Protection | No |
| Reverse Standoff Voltage | 12V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101, SM, SPA® |
| Termination | SMD/SMT |
| Width | 1.4mm |
| Working Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SM12-02HTG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
