
Trans Voltage Suppressor Diode, 200W, 24V V(RWM), Unidirectional, 2 Element, Silicon, TO-236AB, TO-236, 3 PIN
Sign in to ask questions about the Littelfuse SM24CANA-02HTG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse SM24CANA-02HTG technical specifications.
| Package/Case | SOT-23-3 |
| Clamping Voltage | 50V |
| Diode Type | ZENER |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Min Breakdown Voltage | 26.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 200W |
| Max Surge Current | 3A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 2 |
| Number of Channels | 2 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 3A |
| Peak Pulse Power | 200W |
| Power Line Protection | No |
| Reverse Standoff Voltage | 24V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101, SM24CANA, SPA® |
| Termination | SMD/SMT |
| Working Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SM24CANA-02HTG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
