Unidirectional transient voltage suppressor diode with 500W peak reverse power dissipation. Features a 24V repetitive peak reverse voltage and a minimum breakdown voltage of 26.7V. This 3-terminal, 2-element silicon device operates from -40°C to 125°C and is housed in a TO-236AB package.
Sign in to ask questions about the Littelfuse SM24CANB-02HTG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse SM24CANB-02HTG technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 3 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | TO-236AB |
| Number of Elements | 2 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 24 |
| Breakdown Voltage-Min | 26.7 |
| Non-rep Peak Rev Power Dis-Max | 500 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Littelfuse SM24CANB-02HTG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.