
Bidirectional Transient Voltage Suppressor (TVS) diode for ESD protection, featuring a 12V working voltage and 19V clamping voltage. This surface mount component offers 600W peak pulse power and 19A peak pulse current handling, with a low leakage current of 20uA and 75pF capacitance. Designed for automotive applications, it operates across a wide temperature range of -40°C to 125°C and is supplied in a 3-pin SOT-23-3 package on tape and reel.
Littelfuse SM712-02HTG technical specifications.
| Capacitance | 75pF |
| Package/Case | SOT-23-3 |
| Clamping Voltage | 19V |
| Depth | 1.4mm |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Lead Free | Lead Free |
| Leakage Current | 20uA |
| Length | 3.04mm |
| Min Breakdown Voltage | 7.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 600W |
| Max Surge Current | 19A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 2 |
| Number of Channels | 2 |
| Operating Supply Voltage | 12V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 19A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 7V |
| Series | Automotive, AEC-Q101, SM712, SPA® |
| Termination | SMD/SMT |
| Working Voltage | 12V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Littelfuse SM712-02HTG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
