The SMA6J13A is a unidirectional transient voltage suppressor diode from Littelfuse with a maximum operating temperature of 150 degrees Celsius and a minimum operating temperature of -65 degrees Celsius. It has a maximum reverse voltage of 15.9 volts and a maximum power dissipation of 3.3 watts. The diode element is made of silicon and has a JEDEC package code of DO-214AC. It is available in a 2-terminal package with a terminal position of dual.
Checking distributor stock and pricing after the page loads.
Littelfuse SMA6J13A technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AC |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 13 |
| Breakdown Voltage-Min | 14.4 |
| Non-rep Peak Rev Power Dis-Max | 600 |
| Breakdown Voltage-Max | 15.9 |
| Power Dissipation-Max | 3.3 |
| RoHS | Yes |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |