The SMA6J14CA is a bidirectional transient voltage suppressor diode from Littelfuse, featuring a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. It has a dual terminal position and is constructed with a silicon diode element. The device is rated for a maximum reverse voltage of 14V and a maximum non-repetitive peak reverse power dissipation of 600W. It is packaged in a DO-214AC package type, which is a 2-pin surface-mount package.
Checking distributor stock and pricing after the page loads.
Littelfuse SMA6J14CA technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AC |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 14 |
| Breakdown Voltage-Min | 15.6 |
| Non-rep Peak Rev Power Dis-Max | 600 |
| Breakdown Voltage-Max | 17.2 |
| Power Dissipation-Max | 3.3 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.