The SMA6J24CA is a bidirectional transient voltage suppressor diode from Littelfuse, featuring a silicon diode element and a maximum reverse voltage of 24V. It has a maximum non-repetitive peak reverse power dissipation of 600mW and a maximum power dissipation of 3.3W. The diode is packaged in an SMA format with 2 pins and has a JEDEC package code of DO-214AC. It operates over a temperature range of -65°C to 150°C.
Littelfuse SMA6J24CA technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AC |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 24 |
| Breakdown Voltage-Min | 26.7 |
| Non-rep Peak Rev Power Dis-Max | 600 |
| Breakdown Voltage-Max | 29.5 |
| Power Dissipation-Max | 3.3 |
| RoHS | Yes |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.