The SMA6J26A is a unidirectional silicon transient voltage suppressor diode with a maximum reverse voltage of 26V and a maximum non-repetitive peak reverse power dissipation of 600mW. It has a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. The device is packaged in a 2-terminal DO-214AC package and is suitable for use in a variety of applications requiring transient voltage suppression.
Sign in to ask questions about the Littelfuse SMA6J26A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse SMA6J26A technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AC |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 26 |
| Breakdown Voltage-Min | 28.9 |
| Non-rep Peak Rev Power Dis-Max | 600 |
| Breakdown Voltage-Max | 31.9 |
| Power Dissipation-Max | 3.3 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Littelfuse SMA6J26A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.