The SMA6J85CA is a bidirectional transient voltage suppressor diode from Littelfuse, featuring a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. It has a maximum reverse voltage of 85V and a maximum non-repetitive peak reverse power dissipation of 600W. The diode is packaged in a DO-214AC package type and has a maximum power dissipation of 3.3W.
Littelfuse SMA6J85CA technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AC |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 85 |
| Breakdown Voltage-Min | 94.4 |
| Non-rep Peak Rev Power Dis-Max | 600 |
| Breakdown Voltage-Max | 104 |
| Power Dissipation-Max | 3.3 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.