
Unidirectional transient voltage suppressor diode, 600W peak pulse power, 11V reverse standoff voltage, and 18.2V clamping voltage. Features a 12.2V minimum breakdown voltage and 13.5V maximum breakdown voltage, with a low leakage current of 1µA. Designed for surface mount applications in a DO-221AC package, this silicon diode offers 33A peak pulse current capability. Operating temperature range from -65°C to 150°C, it is RoHS and HALOGEN FREE compliant.
Littelfuse SMA6L11A technical specifications.
| Package/Case | DO-221AC |
| Clamping Voltage | 18.2V |
| Clamping Voltage-Max | 18.2V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Max Breakdown Voltage | 13.5V |
| Min Breakdown Voltage | 12.2V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 33A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 11V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 33A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Dissipation | 600W |
| Power Line Protection | No |
| Reach SVHC Compliant | Unknown |
| Reverse Breakdown Voltage | 12.2V |
| Reverse Standoff Voltage | 11V |
| RoHS Compliant | Yes |
| Series | SMA6L |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SMA6L11A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.