
Unidirectional transient voltage suppressor diode, 400W peak pulse power, 100V DC rated voltage, and 100V reverse standoff voltage. Features a 162V clamping voltage, 111V minimum breakdown voltage, and 123V maximum breakdown voltage. This silicon diode offers 1uA leakage current and 3.3W maximum power dissipation. Packaged in a DO-214AC surface mount case, it is HALOGEN FREE and ROHS COMPLIANT.
Littelfuse SMAJ100A technical specifications.
| Package/Case | DO-214AC |
| Clamping Voltage | 162V |
| Clamping Voltage-Max | 162V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Height | 2.29mm |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 5.28mm |
| Max Breakdown Voltage | 123V |
| Min Breakdown Voltage | 111V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 3.3W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 2.5A |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| Power Dissipation | 400W |
| Power Line Protection | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 111V |
| Reverse Standoff Voltage | 100V |
| RoHS Compliant | Yes |
| Series | SMAJ |
| DC Rated Voltage | 100V |
| Width | 2.79mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SMAJ100A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.