
Surface mount bidirectional transient voltage suppressor (TVS) diode with a 10V DC rated voltage and 10V reverse standoff voltage. Features a 17V clamping voltage, 11.1V minimum breakdown voltage, and 12.3V maximum breakdown voltage. Offers 400W peak pulse power dissipation and 23.5A peak pulse current handling. Packaged in a DO-214AC case, this RoHS compliant component operates from -65°C to 150°C.
Littelfuse SMAJ10CA technical specifications.
| Package/Case | DO-214AC |
| Clamping Voltage | 17V |
| Diode Type | ZENER |
| Height | 2.29mm |
| Lead Free | Lead Free |
| Leakage Current | 10uA |
| Length | 5.28mm |
| Max Breakdown Voltage | 12.3V |
| Min Breakdown Voltage | 11.1V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 400W |
| Max Surge Current | 23.5A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 10V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 23.5A |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 11.1V |
| Reverse Standoff Voltage | 10V |
| RoHS Compliant | Yes |
| Series | SMAJ |
| Termination | SMD/SMT |
| DC Rated Voltage | 10V |
| Width | 2.79mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SMAJ10CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.