
Unidirectional Transient Voltage Suppressor (TVS) diode with 400W peak pulse power and 22A peak pulse current. Features an 11V reverse standoff voltage, 12.2V minimum breakdown voltage, and 18.2V clamping voltage. This silicon diode is housed in a DO-214AC surface mount package, offering a maximum power dissipation of 3.3W and operating temperature range of -65°C to 150°C. It is RoHS compliant and halogen-free.
Littelfuse SMAJ11A technical specifications.
| Package/Case | DO-214AC |
| Clamping Voltage | 18.2V |
| Clamping Voltage-Max | 18.2V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Height | 2.29mm |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 5.28mm |
| Max Breakdown Voltage | 13.5V |
| Min Breakdown Voltage | 12.2V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 3.3W |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 22A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 11V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 22A |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| Power Dissipation | 400W |
| Power Line Protection | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 12.2V |
| Reverse Standoff Voltage | 11V |
| Reverse Voltage | 11V |
| RoHS Compliant | Yes |
| Series | SMAJ |
| Termination | SMD/SMT |
| DC Rated Voltage | 11V |
| Width | 2.79mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SMAJ11A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
