Surface mount transient voltage suppressor with a 12V DC rated voltage and 12.6V minimum breakdown voltage. Features a 19.9V clamping voltage and 400W peak pulse power handling. Designed for unidirectional operation with a maximum surge current of 20.1A. Packaged in a DO-214AC surface mount case, operating from -65°C to 150°C.
Littelfuse SMAJ12 technical specifications.
| Package/Case | DO-214AC |
| Clamping Voltage | 19.9V |
| Diode Type | ZENER |
| Height | 2.29mm |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 5.28mm |
| Min Breakdown Voltage | 12.6V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 20.1A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 12V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 20.1A |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 12.6V |
| Reverse Standoff Voltage | 12V |
| RoHS Compliant | Yes |
| Series | SMAJ |
| Termination | SMD/SMT |
| DC Rated Voltage | 12V |
| Width | 2.79mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SMAJ12 to view detailed technical specifications.
No datasheet is available for this part.