
Unidirectional TVS Diode, 120V DC Rated Voltage, 133V Minimum Breakdown Voltage, and 193V Clamping Voltage. Features 400W Peak Pulse Power and 2.1A Peak Pulse Current. Surface mountable in a DO-214AC package with a 1uA leakage current. Operates from -65°C to 150°C and is RoHS compliant.
Littelfuse SMAJ120A technical specifications.
| Package/Case | DO-214AC |
| Clamping Voltage | 193V |
| Diode Type | ZENER |
| Height | 2.29mm |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 5.28mm |
| Min Breakdown Voltage | 133V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 2.1A |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 133V |
| Reverse Standoff Voltage | 120V |
| RoHS Compliant | Yes |
| Series | SMAJ |
| DC Rated Voltage | 120V |
| Width | 2.79mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SMAJ120A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.