Bidirectional transient voltage suppressor diode in DO-214AC package, featuring a 120V DC rated voltage and 126V minimum breakdown voltage. Offers 193V clamping voltage and 2.1A peak pulse current capability, with 400W peak pulse power. Designed for surface mount applications, this lead-free, RoHS compliant component operates from -65°C to 150°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-214AC |
| Clamping Voltage | 193V |
| Diode Type | ZENER |
| Height | 2.29mm |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 5.28mm |
| Min Breakdown Voltage | 126V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 2.1A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 120V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 2.1A |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 126V |
| Reverse Standoff Voltage | 120V |
| RoHS Compliant | Yes |
| Series | SMAJ |
| Termination | SMD/SMT |
| DC Rated Voltage | 120V |
| Width | 2.79mm |
| RoHS | Compliant |