Bidirectional TVS Diode for surge suppression, featuring a 120V DC rated voltage and 133V minimum breakdown voltage. This surface mount component offers a 193V clamping voltage and 2.1A peak pulse current capability, with a peak pulse power of 400W. Operating across a wide temperature range of -65°C to 150°C, it presents a low leakage current of 1uA. Packaged in a DO-214AC case, this RoHS compliant diode is supplied on tape and reel.
Littelfuse SMAJ120CA technical specifications.
| Package/Case | DO-214AC |
| Clamping Voltage | 193V |
| Diode Type | ZENER |
| Height | 2.29mm |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 5.28mm |
| Min Breakdown Voltage | 133V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 2.1A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 120V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 2.1A |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 133V |
| Reverse Standoff Voltage | 120V |
| RoHS Compliant | Yes |
| Series | SMAJ |
| Termination | SMD/SMT |
| DC Rated Voltage | 120V |
| Width | 2.79mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SMAJ120CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.