
Bidirectional Transient Voltage Suppressor (TVS) diode designed for surface mount applications. Features a 12V DC rated voltage and 400W peak pulse power capability. Offers a maximum breakdown voltage of 14.7V and a clamping voltage of 19.9V. Operates across a wide temperature range from -65°C to 150°C with a low leakage current of 1µA. Packaged in a DO-214AC (SMA) case, supplied on tape and reel.
Sign in to ask questions about the Littelfuse SMAJ12CA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse SMAJ12CA technical specifications.
| Package/Case | DO-214AC |
| Clamping Voltage | 19.9V |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Height | 2.087mm |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 4.5mm |
| Max Breakdown Voltage | 14.7V |
| Min Breakdown Voltage | 13.3V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 3.3W |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 20.1A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 12V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 20.1A |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 13.3V |
| Reverse Standoff Voltage | 12V |
| Reverse Voltage | 12V |
| RoHS Compliant | Yes |
| Series | SMAJ |
| Termination | SMD/SMT |
| DC Rated Voltage | 12V |
| Width | 2.79mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SMAJ12CA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
