
Unidirectional TVS Diode, 130V DC Rated Voltage, 144V Min Breakdown Voltage, and 209V Clamping Voltage. This surface mount component features a 400W Peak Pulse Power rating and a 1.9A Max Surge Current. Operating across a temperature range of -65°C to 150°C, it is housed in a DO-214AC package and is RoHS compliant.
Littelfuse SMAJ130A technical specifications.
| Package/Case | DO-214AC |
| Clamping Voltage | 209V |
| Clamping Voltage-Max | 209V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Height | 2.29mm |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 5.28mm |
| Max Breakdown Voltage | 159V |
| Min Breakdown Voltage | 144V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 1.9A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 130V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 1.9A |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| Power Dissipation | 400W |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 144V |
| Reverse Standoff Voltage | 130V |
| RoHS Compliant | Yes |
| Series | SMAJ |
| Termination | SMD/SMT |
| DC Rated Voltage | 130V |
| Width | 2.79mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SMAJ130A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
