
The SMAJ130CA Zener diode from Littelfuse has a maximum breakdown voltage of 159V and a minimum breakdown voltage of 144V. It can handle a peak pulse current of 1.9A and a peak pulse power of 400W. The diode is designed for surface mount applications and has a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. It is RoHS compliant and lead free.
Littelfuse SMAJ130CA technical specifications.
| Current | 40A |
| Diode Type | ZENER |
| Height | 2.29mm |
| Lead Free | Lead Free |
| Length | 5.28mm |
| Max Breakdown Voltage | 159V |
| Min Breakdown Voltage | 144V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 1uA |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Packaging | Cut Tape |
| Peak Pulse Current | 1.9A |
| Peak Pulse Power | 400W |
| Power Line Protection | No |
| Reverse Standoff Voltage | 130V |
| Reverse Voltage | 130V |
| RoHS Compliant | Yes |
| Series | SMAJ |
| Voltage | 130V |
| DC Rated Voltage | 130V |
| Width | 2.79mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SMAJ130CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.