
Surface mount bidirectional TVS diode for surge suppression. Features 400W peak pulse power dissipation, 17.2A peak pulse current, and 14V reverse standoff voltage. Offers 15.6V minimum breakdown voltage and 23.2V clamping voltage. Operates across a wide temperature range of -65°C to 150°C. Packaged in DO-214AC for tape and reel distribution.
Littelfuse SMAJ14CA technical specifications.
| Package/Case | DO-214AC |
| Clamping Voltage | 23.2V |
| Clamping Voltage-Max | 23.2V |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Height | 2.29mm |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 5.28mm |
| Max Breakdown Voltage | 17.2V |
| Min Breakdown Voltage | 15.6V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 17.2A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 14V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 17.2A |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| Power Dissipation | 400W |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 15.6V |
| Reverse Standoff Voltage | 14V |
| RoHS Compliant | Yes |
| Series | SMAJ |
| Termination | SMD/SMT |
| DC Rated Voltage | 140V |
| Weight | 0.002152oz |
| Width | 2.79mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SMAJ14CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
