
Unidirectional TVS Diode, 15V DC Rated Voltage, 15.84V Min Breakdown Voltage, 16.7V Reverse Breakdown Voltage, and 24.4V Clamping Voltage. Features 16.4A Peak Pulse Current, 400W Peak Pulse Power, and 1uA Leakage Current. Operates from -65°C to 150°C in a DO-214AC surface mount package. This RoHS compliant component offers 1 channel and is supplied on tape and reel.
Littelfuse SMAJ15 technical specifications.
| Package/Case | DO-214AC |
| Clamping Voltage | 24.4V |
| Diode Type | ZENER |
| Height | 2.29mm |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 5.28mm |
| Min Breakdown Voltage | 15.84V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 16.4A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 15V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 16.4A |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 16.7V |
| Reverse Standoff Voltage | 15V |
| RoHS Compliant | Yes |
| Series | SMAJ |
| Termination | SMD/SMT |
| DC Rated Voltage | 15V |
| Width | 2.79mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SMAJ15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
