
Bidirectional transient voltage suppressor diode, 400W peak pulse power, 150V DC rated voltage. Features 167V minimum breakdown voltage and 243V clamping voltage. Designed for surface mount with a DO-214AC package. Operates from -65°C to 150°C, with 1µA leakage current.
Littelfuse SMAJ150CA technical specifications.
| Package/Case | DO-214AC |
| Clamping Voltage | 243V |
| Clamping Voltage-Max | 243V |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Height | 2.29mm |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 5.28mm |
| Max Breakdown Voltage | 185V |
| Min Breakdown Voltage | 167V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 3.3W |
| Max Reverse Leakage Current | 1uA |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Elements | 1 |
| Packaging | Cut Tape |
| Peak Pulse Current | 1.6A |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| Power Dissipation | 400W |
| Power Line Protection | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 167V |
| Reverse Standoff Voltage | 150V |
| Reverse Voltage | 150V |
| RoHS Compliant | Yes |
| Series | SMAJ |
| DC Rated Voltage | 150V |
| Width | 2.79mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SMAJ150CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
