
Unidirectional TVS Diode, 160V DC Rated Voltage, 1.5A Peak Pulse Current, 400W Peak Pulse Power. Features 259V Clamping Voltage, 197V Max Breakdown Voltage, and 178V Min Breakdown Voltage. Operates from -65°C to 150°C with 1uA Max Reverse Leakage Current. Surface mount DO-214AC package, 5000 units per tape and reel. RoHS compliant and lead-free.
Littelfuse SMAJ160A technical specifications.
| Package/Case | DO-214AC |
| Clamping Voltage | 259V |
| Diode Type | ZENER |
| Height | 2.29mm |
| Lead Free | Lead Free |
| Length | 5.28mm |
| Max Breakdown Voltage | 197V |
| Min Breakdown Voltage | 178V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 1.5A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 160V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 1.5A |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 160V |
| Reverse Voltage | 160V |
| RoHS Compliant | Yes |
| Series | SMAJ |
| Termination | SMD/SMT |
| DC Rated Voltage | 160V |
| Weight | 0.002152oz |
| Width | 2.79mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SMAJ160A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
