
Surface mount unidirectional TVS diode, DO-214AC package, offering 170V DC rated voltage and 275V clamping voltage. Features 400W peak pulse power dissipation, 1.5A peak pulse current, and a maximum breakdown voltage of 209V. Operates within a temperature range of -65°C to 150°C with a low leakage current of 1µA. This RoHS compliant component is supplied on tape and reel.
Littelfuse SMAJ170A technical specifications.
| Package/Case | DO-214AC |
| Clamping Voltage | 275V |
| Clamping Voltage-Max | 275V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Height | 2.29mm |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 5.28mm |
| Max Breakdown Voltage | 209V |
| Min Breakdown Voltage | 189V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 1uA |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 1.5A |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| Power Dissipation | 400W |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 189V |
| Reverse Standoff Voltage | 170V |
| Reverse Voltage | 170V |
| RoHS Compliant | Yes |
| Series | SMAJ |
| DC Rated Voltage | 170V |
| Width | 2.79mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SMAJ170A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
