
Bidirectional Transient Voltage Suppressor (TVS) diode in a DO-214AC package for surface mount applications. Features a 18V DC rated voltage and 400W peak pulse power dissipation. Offers a 20V minimum breakdown voltage and a 29.2V maximum clamping voltage. Operates across a temperature range of -55°C to 150°C with a low leakage current of 1µA. Packaged in tape and reel, this RoHS compliant component provides single bidirectional channel protection.
Sign in to ask questions about the Littelfuse SMAJ18CA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse SMAJ18CA technical specifications.
| Package/Case | DO-214AC |
| Clamping Voltage | 29.2V |
| Clamping Voltage-Max | 29.2V |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Height | 2.29mm |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 5.28mm |
| Max Breakdown Voltage | 22.1V |
| Min Breakdown Voltage | 20V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3.3W |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 13.7A |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| Power Dissipation | 400W |
| Power Line Protection | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 20V |
| Reverse Standoff Voltage | 18V |
| RoHS Compliant | Yes |
| Series | SMAJ |
| DC Rated Voltage | 18V |
| Width | 2.79mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SMAJ18CA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
