
Surface mount bi-directional TVS diode for surge suppression. Features a 200V DC rated voltage and 224V reverse breakdown voltage. Offers a 324V clamping voltage with 400W peak pulse power dissipation. Operates across a -65°C to 150°C temperature range. Packaged in DO-214AC for tape and reel distribution.
Littelfuse SMAJ200A technical specifications.
| Package/Case | DO-214AC |
| Clamping Voltage | 324V |
| Clamping Voltage-Max | 324V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Height | 2.087mm |
| Lead Free | Lead Free |
| Leakage Current | 5uA |
| Length | 4.5mm |
| Max Breakdown Voltage | 247V |
| Min Breakdown Voltage | 224V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 1.2A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 200V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 1.2A |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| Power Dissipation | 400W |
| Power Line Protection | No |
| Reach SVHC Compliant | Unknown |
| Reverse Breakdown Voltage | 224V |
| Reverse Standoff Voltage | 200V |
| RoHS Compliant | Yes |
| Series | SMAJ |
| Termination | SMD/SMT |
| DC Rated Voltage | 200V |
| Width | 2.79mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SMAJ200A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
