
Bidirectional TVS Diode, DO-214AC package, designed for surface mount applications. Features a 200V DC rated voltage and 200V reverse standoff voltage. Offers a clamping voltage of 324V with a maximum breakdown voltage of 247V. Peak pulse power dissipation is 400W, with a peak pulse current of 1.2A. Operating temperature range from -65°C to 150°C. RoHS compliant and lead-free.
Littelfuse SMAJ200CA technical specifications.
| Package/Case | DO-214AC |
| Clamping Voltage | 324V |
| Clamping Voltage-Max | 324V |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Height | 2.29mm |
| Lead Free | Lead Free |
| Length | 5.28mm |
| Max Breakdown Voltage | 247V |
| Min Breakdown Voltage | 224V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 1.2A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Operating Supply Voltage | 200V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 1.2A |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| Power Dissipation | 400W |
| Power Line Protection | No |
| Reverse Standoff Voltage | 200V |
| Reverse Voltage | 200V |
| RoHS Compliant | Yes |
| Series | SMAJ |
| Termination | SMD/SMT |
| DC Rated Voltage | 200V |
| Width | 2.79mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SMAJ200CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.