
Unidirectional Transient Voltage Suppressor (TVS) diode designed for surface mount applications. Features a 400W peak pulse power rating and a 24V DC rated voltage. Offers a breakdown voltage range of 26.7V to 29.5V with a clamping voltage of 38.9V. Operates across a wide temperature range from -55°C to 150°C, with a low leakage current of 1µA. Packaged in a DO-214AC (SMA) plastic package, this component is RoHS compliant.
Sign in to ask questions about the Littelfuse SMAJ24A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse SMAJ24A technical specifications.
| Package/Case | DO-214AC |
| Clamping Voltage | 38.9V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Height | 2.087mm |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 4.5mm |
| Max Breakdown Voltage | 29.5V |
| Min Breakdown Voltage | 26.7V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 400W |
| Max Reverse Leakage Current | 1uA |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 10.3A |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 26.7V |
| Reverse Standoff Voltage | 24V |
| Reverse Voltage | 24V |
| RoHS Compliant | Yes |
| Series | SMAJ |
| DC Rated Voltage | 24V |
| Width | 2.79mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SMAJ24A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
