
Bidirectional transient voltage suppressor diode, 400W peak pulse power, 24V DC rated voltage. Features 10.3A peak pulse current and 3.3W power dissipation. Offers a 26.7V minimum breakdown voltage and 38.9V clamping voltage. Packaged in a DO-214AC surface mount case, this silicon diode is RoHS compliant.
Sign in to ask questions about the Littelfuse SMAJ24CA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse SMAJ24CA technical specifications.
| Package/Case | DO-214AC |
| Clamping Voltage | 38.9V |
| Clamping Voltage-Max | 38.9V |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Height | 2.29mm |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 5.28mm |
| Max Breakdown Voltage | 29.5V |
| Min Breakdown Voltage | 26.7V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 3.3W |
| Max Reverse Leakage Current | 1uA |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 10.3A |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| Power Dissipation | 400W |
| Power Line Protection | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 26.7V |
| Reverse Standoff Voltage | 24V |
| Reverse Voltage | 24V |
| RoHS Compliant | Yes |
| Series | SMAJ |
| DC Rated Voltage | 24V |
| Width | 2.79mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SMAJ24CA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
