
Unidirectional TVS Diode for surge suppression, featuring a 250V DC rated voltage and 405V clamping voltage. This surface mount component, housed in a DO-214AC package, offers 400W peak pulse power and 1A peak pulse current. Operating between -65°C and 150°C, it provides 250V reverse standoff voltage with a maximum breakdown voltage of 309V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Littelfuse SMAJ250A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DO-214AC |
| Clamping Voltage | 405V |
| Clamping Voltage-Max | 405V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Height | 2.29mm |
| Lead Free | Lead Free |
| Length | 5.28mm |
| Max Breakdown Voltage | 309V |
| Min Breakdown Voltage | 279V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 400W |
| Max Surge Current | 1A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 250V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 1A |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| Power Dissipation | 400W |
| Power Line Protection | No |
| Reach SVHC Compliant | Unknown |
| Reverse Standoff Voltage | 250V |
| RoHS Compliant | Yes |
| Series | SMAJ |
| Termination | SMD/SMT |
| DC Rated Voltage | 250V |
| Width | 2.79mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SMAJ250A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.